Filter Your Search
1 - 2 of 2 results
|
RD15S00000/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 2 | 7.5 A | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL/BRASS | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | ||
|
ORD15S00000/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL/BRASS | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | CRIMP | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown |