Filter Your Search
1 - 2 of 2 results
|
RD15S0000X/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL/BRASS | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | CRIMP | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | ||
|
ORD15S0000X/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | FEMALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL/BRASS | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | CRIMP | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown |