Filter Your Search
1 - 1 of 1 results
|
RD15S10GT20/AA-14
Amphenol Positronic
|
$258.6018 | Yes | Active | 15 | 2 | 2.743 mm | 2 | 4 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |