Filter Your Search
1 - 10 of 122 results
|
RD30F-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 10 mA | 1 W | 30 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 18 Ω | 175 °C | ISOLATED | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
RD30FS(0)-T1-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2 mA | 1 W | 30 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 80 Ω | 150 °C | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | POMM | 2 | PTSF0002ZA-A2 | |||||||||||||||||||||||
|
RD3.0FB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 40 mA | 1 W | 3.03 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 6.4 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||
|
RD30FMB-T2
NEC Electronics Group
|
Check for Price | No | Transferred | 2 mA | 1 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.67 % | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | NEC ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | 2 | R-PDSO-C2 | |||||||||||||
|
ERD3.0FBP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 40 mA | 1 W | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 6.45 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | GLASS, DO-41G, 2 PIN | |||||||||
|
RD30FB-AZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
RD3.0FM
NEC Electronics Group
|
Check for Price | No | Obsolete | 5 mA | 1 W | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.67 % | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | NEC ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | 2 | R-PDSO-C2 | |||||||||||||
|
RD30FB3
NEC Electronics America Inc
|
Check for Price | No | Transferred | 10 mA | 1 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.7 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | NEC ELECTRONICS AMERICA INC | compliant | DO-41, 2 PIN | ||||||||||||||
|
RD3.0FM-T1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mA | 1 W | 3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 140 Ω | 6.7 % | e3 | 1 | 150 °C | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | POMM | 2 | PRZZ0002ZA-A2 | |||||||||||||||||||
|
RD3.0FB2
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 40 mA | 100 µA | 1 W | 3.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 1 V | 4.04 % | O-LALF-W2 | DO-204AL | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |