Filter Your Search
1 - 6 of 6 results
|
RD38F2010W0YBQ0
Numonyx Memory Solutions
|
Check for Price | No | Transferred | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 55 µA | HYBRID | OTHER | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | NUMONYX | FBGA, BGA88,8X12,32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
RD38F2010W0YTQ0
Numonyx Memory Solutions
|
Check for Price | No | Transferred | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 55 µA | HYBRID | OTHER | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | NUMONYX | FBGA, BGA88,8X12,32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
![]() |
RD38F2010W0YBQ0
Intel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 65 ns | MEMORY CIRCUIT | CONTAINS 4 MBIT SRAM, ALSO CONTAINS 64 MBIT FLASH | FLASH+SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 6 µA | 25 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | INTEL CORP | TFBGA, BGA88,8X12,32 | compliant | EAR99 | 8542.32.00.71 | BGA | 88 | ||
![]() |
RD38F2010W0YTQ0
Intel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 65 ns | MEMORY CIRCUIT | CONTAINS 4 MBIT SRAM, ALSO CONTAINS 64 MBIT FLASH | FLASH+SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 6 µA | 25 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | INTEL CORP | TFBGA, BGA88,8X12,32 | compliant | EAR99 | 8542.32.00.71 | BGA | 88 | ||
|
RD38F2010W0YTQ0
Micron Technology Inc
|
Check for Price | No | Obsolete | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 55 µA | HYBRID | OTHER | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA88,8X12,32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
RD38F2010W0YBQ0
Micron Technology Inc
|
Check for Price | No | Obsolete | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 55 µA | HYBRID | OTHER | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA88,8X12,32 | unknown | EAR99 | 8542.32.00.71 |