Filter Your Search
1 - 1 of 1 results
![]() |
RD402D-10MR
Natel Engineering Company
|
Check for Price | Obsolete | 5 V | 26 V | 400 Hz | 6.48 rps | 2.6 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 26V REFERENCE INPUT | 1 | 300 mA | HYBRID | OTHER | S-XDIP-P22 | Not Qualified | 105 °C | -55 °C | 22 | UNSPECIFIED | DIP | SQUARE | IN-LINE | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 10.7 mm | 66.548 mm | POWERCUBE | DIP | DIP, | 22 | unknown | 8542.39.00.01 |