Filter Your Search
1 - 1 of 1 results
|
RD50M000V3S/AA
Amphenol Positronic
|
$42.2242 | Active | 50 | 3 | 4 mΩ | MALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 9 A | 18 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown |