Filter Your Search
1 - 6 of 6 results
|
RD50M0F000/AA
Amphenol Positronic
|
$33.7412 | Yes | Active | 50 | 3 | 4 mΩ | 7.5 A | MALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 9 A | 18 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||
|
RD50M0F000
Amphenol Positronic
|
$42.9625 | No | No | Active | 50 | 3 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, I... more | NO | 5 GΩ | NO | YES | e4 | YES | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD FLASH | BRASS | STAGGERED | RND PIN-SKT | YES | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .087-.098 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
RD50M0F000-799.2
Amphenol Positronic
|
Check for Price | No | No | Active | 50 | 3 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, I... more | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH | BRASS | STAGGERED | RND PIN-SKT | YES | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.086 | FLOAT MOUNT | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||
|
RD50M0F000-403.0
Amphenol Positronic
|
Check for Price | No | No | Active | 50 | 3 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, I... more | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH | BRASS | STAGGERED | RND PIN-SKT | YES | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.086 | FLOAT MOUNT | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||
|
ORD50M0F000
Amphenol Positronic
|
Check for Price | Active | 50 | 3 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.086 | FLOAT MOUNT | ONE | GENERAL PURPOSE | ZINC | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||
|
RD50M0F000-403.4
Amphenol Positronic
|
Check for Price | No | No | Active | 50 | 3 | 7.5 A | MALE | CABLE | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, I... more | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH | BRASS | STAGGERED | RND PIN-SKT | YES | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.086 | FLOAT MOUNT | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown |