Filter Your Search
1 - 3 of 3 results
|
RD50M10GVL0/AA
Amphenol Positronic
|
$128.9957 | Yes | Active | 50 | 3 | 2.769 mm | 3 | 4 mΩ | 18 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | CRIMP | 0.605 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
RD50M10GVL0
Amphenol Positronic
|
$138.7400 | Active | 50 | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | NO | GENERAL PURPOSE | ZINC | CRIMP | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||
|
RD50M10GVL0/AA-14
Amphenol Positronic
|
$190.7100 | Yes | Active | 50 | 3 | 2.769 mm | 3 | 4 mΩ | 18 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | ZINC | CRIMP | 0.605 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |