Filter Your Search
1 - 3 of 3 results
|
RDC1740443B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 11.8V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 100 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | unknown | 8542.39.00.01 | ||||||
|
RDC1740443
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 11.8 V | 2.6 kHz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 11.8V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P32 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | METAL | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ROCHESTER ELECTRONICS LLC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HYBRID, WELD SEALED, METAL PACKAGE-32 | 32 | unknown | |||||||
|
RDC1740443
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 11.8V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 100 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HYBRID, WELD SEALED, METAL PACKAGE-32 | 32 | unknown | 8542.39.00.01 |