Filter Your Search
1 - 1 of 1 results
|
RE0805FRE10270KL
YAGEO Corporation
|
Check for Price | Yes | Active | 270 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |