Parametric results for: REF--30 under Voltage References

Filter Your Search

1 - 10 of 56 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: ref--30
Select parts from the table below to compare.
Compare
Compare
package
REF3040AIDBZT
Texas Instruments
$0.5245 Yes Yes Active 4.096 V 5.5 V 1.8 V 4.088 V 4.104 V 5 V 4.146 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF3040AIDBZR
Texas Instruments
$0.5319 Yes Yes Active 4.096 V 5.5 V 1.8 V 4.088 V 4.104 V 5 V 4.146 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF3012AIDBZT
Texas Instruments
$0.5649 Yes Yes Active 1.25 V 5.5 V 1.8 V 1.247 V 1.252 V 5 V 1.8 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF3030AIDBZR
Texas Instruments
$0.6391 Yes Yes Active 3 V 5.5 V 1.8 V 2.994 V 3.006 V 5 V 3.05 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF3030AIDBZT
Texas Instruments
$0.6686 Yes Yes Active 3 V 5.5 V 1.8 V 2.994 V 3.006 V 5 V 3.05 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF3020AIDBZR
Texas Instruments
$0.7979 Yes Yes Active 2.048 V 5.5 V 1.8 V 2.044 V 2.052 V 5 V 2.098 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF3025AIDBZT
Texas Instruments
$0.8008 Yes Yes Active 2.5 V 5.5 V 1.8 V 2.495 V 2.505 V 5 V 2.55 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF3020AIDBZT
Texas Instruments
$0.8236 Yes Yes Active 2.048 V 5.5 V 1.8 V 2.044 V 2.052 V 5 V 2.098 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF3033AIDBZT
Texas Instruments
$0.8608 Yes Yes Active 3.3 V 5.5 V 1.8 V 3.294 V 3.306 V 5 V 3.35 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF3033AIDBZR
Texas Instruments
$0.9283 Yes Yes Active 3.3 V 5.5 V 1.8 V 3.294 V 3.306 V 5 V 3.35 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 75 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90