Filter Your Search
1 - 6 of 6 results
|
REF01AH#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TO-5 | LEAD FREE, METAL CAN, TO-5, 8 PIN | 8 | EAR99 | 8542.39.00.60 | |||||||
|
REF-01AH
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 13 V | 33 V | 1.4 mA | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | TO-5 | TO-5, CAN8,.2 | 8 | EAR99 | 8542.39.00.60 | Compliant | |||||
|
REF01AH
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 13 V | 33 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | Unknown | ||||||
|
|
REF01AH/883
Linear Technology
|
Check for Price | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 13 V | 33 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | METAL CAN, TO-5, 8 PIN | EAR99 | 8542.39.00.60 | |||||||||
|
FTREF01AH
Force Technologies Ltd
|
Check for Price | Active | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TO-5 | METLA CAN, TO-5, 8 PIN | 8 | EAR99 | 8542.39.00.60 | |||||||||||||||
|
|
REF01AH/883B
Linear Technology
|
Check for Price | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | EAR99 | 8542.39.00.60 |