Filter Your Search
1 - 1 of 1 results
|
REF01BICS
Analog Devices Inc
|
Check for Price | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1.6 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.60 |