Filter Your Search
1 - 10 of 11 results
|
REF-02AJ/883
Analog Devices Inc
|
Check for Price | No | No | Active | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | Unknown | |||||||||||||||||||||||||||||||||||||||||
|
|
REF02AJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.7 V | 5.3 V | 15 V | 7 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE +/-3% | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | METAL CAN, TO-99, 8 PIN | EAR99 | 8542.39.00.60 | |||||||||||
|
|
REF02AJ/883
Maxim Integrated Products
|
Check for Price | No | Transferred | 5 V | NO | NO | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||
|
|
REF02AJ/883B
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 15 V | 1 | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
|
REF02AJ/883
Calogic Inc
|
Check for Price | Obsolete | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
REF02AJ8/883
Linear Technology
|
Check for Price | Obsolete | 5 V | 4.985 V | 5.015 V | 15 V | 7 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE; LG-MAX | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | EAR99 | 8542.39.00.60 | ||||||||
|
REF02AJ8
Linear Technology
|
Check for Price | Obsolete | 5 V | 4.985 V | 5.015 V | 15 V | 7 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 8.5 ppm/°C | MILITARY | 0.3 % | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | DIP | 0.300 INCH, HERMETIC, CERAMIC, DIP-8 | 8 | EAR99 | 8542.39.00.60 | ||||||||
|
REF02AJ/883C
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 4.985 V | 5.015 V | 15 V | 7 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BCY | TO-99, 8 PIN | 8 | EAR99 | 8542.39.00.01 | H-08-1 | ||||||||
|
|
REF02AJ/883
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | 15 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | EAR99 | 8542.39.00.60 | |||||||||||||||||||
|
|
REF02AJ/883C
Precision Monolithics Inc
|
Check for Price | Transferred | 5 V | NO | NO | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | EAR99 | 8542.39.00.60 |