Parametric results for: REF02AZ under Voltage References

Filter Your Search

1 - 10 of 21 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: ref02az
Select parts from the table below to compare.
Compare
Compare
REF02AZ
Precision Monolithics Inc
Check for Price No Obsolete 5 V 4.985 V 5.015 V 15 V 7 V 40 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8.5 ppm/°C MILITARY 0.3 % R-GDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.29 mm 5.08 mm DIP, DIP8,.3 Unknown EAR99 8542.39.00.60
package
ADREF02AZ
Analog Devices Inc
Check for Price Obsolete 5 V 4.985 V 5.015 V 15 V 7 V 40 V 1 NO YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8.5 ppm/°C MILITARY R-GDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.29 mm 5.08 mm CERAMIC, DIP-8 EAR99 8542.39.00.60 DIP 8
REF02AZ/883C
Precision Monolithics Inc
Check for Price Transferred 5 V NO NO BIPOLAR 8.5 ppm/°C MILITARY 0.3 % R-XDIP-T8 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-8 EAR99 8542.39.00.60
REF02AZ/883
Precision Monolithics Inc
Check for Price Obsolete 5 V 15 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8.5 ppm/°C MILITARY 0.3 % R-GDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.29 mm 5.08 mm DIP-8 EAR99 8542.39.00.60
package
REF-02AZ
Analog Devices Inc
Check for Price No No Active 5 V 4.985 V 5.015 V 15 V 7 V 40 V 1.4 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8.5 ppm/°C MILITARY R-GDIP-T8 e0 Not Qualified 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm CERAMIC, DIP-8 Compliant DIP 8
package
REF02AZ
Analog Devices Inc
Check for Price No No Active 5 V 4.985 V 5.015 V 15 V 7 V 40 V 1.4 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8.5 ppm/°C MILITARY 0.3 % R-GDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.29 mm 5.08 mm DIP, DIP8,.3 Not Compliant EAR99 8542.39.00.01 DIP 8 Q-8
package
REF-02AZ
Rochester Electronics LLC
Check for Price No No Active 5 V 4.985 V 5.015 V 15 V 7 V 40 V 1 NO YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8.5 ppm/°C MILITARY R-GDIP-T8 e0 NOT SPECIFIED 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm CERAMIC, DIP-8 Unknown DIP 8
package
REF-02AZ/883
Analog Devices Inc
Check for Price No Obsolete CERDIP-8 Unknown DIP 8
REF02AZMDA
Precision Monolithics Inc
Check for Price Transferred 5 V NO NO BIPOLAR 8.5 ppm/°C MILITARY 0.4 % R-XDIP-T8 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-8 EAR99 8542.39.00.60
REF02AZ/883
Calogic Inc
Check for Price Obsolete 5 V 4.985 V 5.015 V 15 V 8 V 33 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8.5 ppm/°C MILITARY 0.3 % R-XDIP-T8 Not Qualified 125 °C -55 °C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.29 mm 5.08 mm DIP-8 EAR99 8542.90.00.00