Parametric results for: REF02BU under Voltage References

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
-
-
Manufacturer Part Number: ref02bu
Select parts from the table below to compare.
Compare
Compare
package
REF02BU
Texas Instruments
$3.3303 Yes Yes Active 5 V 40 V 8 V 4.99 V 5.01 V 15 V 8 V 40 V 1 YES YES OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C INDUSTRIAL 0.13 % R-PDSO-G8 e4 Not Qualified 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 EAR99 8542.39.00.90
package
REF02BU/2K5
Texas Instruments
$3.3770 Yes Yes Active 5 V 40 V 8 V 4.99 V 5.01 V 15 V 8 V 40 V 1 YES YES OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C INDUSTRIAL 0.13 % R-PDSO-G8 e4 Not Qualified 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 EAR99 8542.39.00.90
package
REF02BUG4
Texas Instruments
Check for Price Yes Obsolete 5 V 40 V 8 V 4.99 V 5.01 V 15 V 8 V 40 V 1 YES YES OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C INDUSTRIAL 0.13 % R-PDSO-G8 e4 Not Qualified 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 EAR99 8542.39.00.01
REF02BU/2K5
Burr-Brown Corp
Check for Price Yes Obsolete 5 V 4.99 V 5.01 V 15 V 8 V 40 V 1 YES YES OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE THREE TERMINAL VOLTAGE REFERENCE 1 10 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROHS COMPLIANT, PLASTIC, SOIC-8 EAR99 8542.39.00.60
package
REF02BU/2K5E4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 40 V 8 V 4.99 V 5.01 V 15 V 8 V 40 V 1 YES YES OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C INDUSTRIAL 0.13 % R-PDSO-G8 e4 Not Qualified 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 EAR99 8542.39.00.01
package
REF02BU-TR
Texas Instruments
Check for Price Obsolete 5 V 4.7 V 5.3 V 15 V 8 V 33 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 4.7V TO 5.3V THREE TERMINAL VOLTAGE REFERENCE 1 10 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 EAR99 8542.39.00.60
REF02BU-TR
Burr-Brown Corp
Check for Price Transferred 5 V 4.99 V 5.01 V 15 V 8 V 40 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL EAR99 8542.39.00.60
REF02BU
Burr-Brown Corp
Check for Price Transferred 5 V 4.99 V 5.01 V 15 V 8 V 40 V 1.4 mA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C INDUSTRIAL 0.13 % R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SO-8 EAR99 8542.39.00.60
package
REF02BUE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 40 V 8 V 4.99 V 5.01 V 15 V 8 V 40 V 1 YES YES OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C INDUSTRIAL 0.13 % R-PDSO-G8 e4 Not Qualified 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 EAR99 8542.39.00.01