Filter Your Search
1 - 6 of 6 results
|
|
REF02DN8#PBF
Analog Devices Inc
|
$2.8088 | No | Yes | Active | 5 V | 4.9 V | 5.1 V | 15 V | 8 V | 33 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 250 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | EAR99 | 8542.39.00.01 | ||||||||||
|
REF02DN8
Linear Technology
|
Check for Price | No | Active | 5 V | 4.9 V | 5.1 V | 15 V | 8 V | 33 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | R-PDIP-T8 | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | DIP, DIP8,.3 | 8 | N | DIP | Compliant | ||||||||
|
REF02DN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.9 V | 5.1 V | 15 V | 8 V | 33 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | EAR99 | 8542.39.00.60 | DIP | |||||||||
|
REF-02DN8
Linear Technology
|
Check for Price | No | No | Transferred | 5 V | 4.9 V | 5.1 V | 15 V | 8 V | 33 V | 2 mA | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | DIP, DIP8,.3 | 8 | EAR99 | 8542.39.00.60 | DIP | Compliant | |||||||
|
|
REF-02DN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.9 V | 5.1 V | 15 V | 8 V | 33 V | 2 mA | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 250 ppm/°C | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | DIP, | EAR99 | 8542.39.00.60 | Compliant | ||||||||||||
|
FTREF02DN8
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.985 V | 5.015 V | 15 V | 7 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | PLASTIC, DIP-8 | 8 | EAR99 | 8542.39.00.60 | DIP |