Filter Your Search
1 - 1 of 1 results
|
REF02HCSA
Maxim Integrated Products
|
Check for Price | Obsolete | 5 V | 4.975 V | 5.025 V | 15 V | 8 V | 33 V | 1.4 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SO-8 | 8 | EAR99 | 8542.39.00.60 |