Filter Your Search
1 - 1 of 1 results
|
REF102BUG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 11.4 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5 ppm/°C | OTHER | 0.05 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.01 |