Parametric results for: REF102CU under Voltage References

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: ref102cu
Select parts from the table below to compare.
Compare
Compare
package
REF102CUG4
Texas Instruments
$5.6334 Yes Yes Obsolete 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 EAR99 8542.39.00.01
package
REF102CU/2K5
Texas Instruments
$5.7787 Yes Yes Active 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 EAR99 8542.39.00.90
package
REF102CU
Texas Instruments
$7.4547 Yes Yes Active 10 V 36 V 11.4 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 5 ppm/°C OTHER 0.025 % R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 EAR99 8542.39.00.90