Parametric results for: REF192GSZ under Voltage References

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: ref192gsz
Select parts from the table below to compare.
Compare
Compare
package
REF192GSZ-REEL
Analog Devices Inc
$3.4993 No Yes Active 2.5 V 2.49 V 2.51 V 3.3 V 3 V 15 V 45 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 25 ppm/°C INDUSTRIAL 0.4 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 EAR99 8542.39.00.01
package
REF192GSZ
Analog Devices Inc
$3.8553 No Yes Active 2.5 V 2.49 V 2.51 V 3.3 V 3 V 15 V 45 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 25 ppm/°C INDUSTRIAL 0.4 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 EAR99 8542.39.00.01
package
REF192GSZ-REEL7
Analog Devices Inc
$4.0997 No Yes Active 2.5 V 2.49 V 2.51 V 3.3 V 3 V 15 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 25 ppm/°C INDUSTRIAL 0.4 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 EAR99 8542.39.00.01
package
REF192GSZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V 2.49 V 2.51 V 3.3 V 3 V 15 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 25 ppm/°C INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOP, 8 Unknown
package
REF192GSZ
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V 2.49 V 2.51 V 3.3 V 3 V 15 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 25 ppm/°C INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOP, 8 Unknown