Filter Your Search
1 - 7 of 7 results
|
REF195FSZ
Analog Devices Inc
|
$4.6836 | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 5.1 V | 5.1 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | EAR99 | 8542.39.00.01 | ||||
|
REF195FSZ-REEL
Analog Devices Inc
|
$4.9860 | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 5.1 V | 5.1 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | EAR99 | 8542.39.00.01 | ||||
|
REF195FSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.995 V | 5.005 V | 5.1 V | 5.1 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOP, | 8 | Unknown | |||||||||
|
REF195FS
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.995 V | 5.005 V | 5.1 V | 5.1 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | MS-012AA, SOIC-8 | 8 | EAR99 | 8542.39.00.60 | ||||||
|
REF195FS-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4.995 V | 5.005 V | 5.1 V | 5.1 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOP, | 8 | Unknown | ||||||||||
|
REF195FS-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.995 V | 5.005 V | 5.1 V | 5.1 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | MS-012AA, SOIC-8 | 8 | EAR99 | 8542.39.00.60 | ||||||
|
REF195FS
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4.995 V | 5.005 V | 5.1 V | 5.1 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | NOT APPLICABLE | 85 °C | -40 °C | 220 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOP, | 8 | Unknown |