Filter Your Search
1 - 10 of 40 results
|
REF5020AIDGKR
Texas Instruments
|
$1.4683 | Yes | Yes | Active | 2.048 V | 18 V | 2.7 V | 2.045 V | 2.05 V | 2.7 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.1 % | S-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MSOP | VSSOP-8 | 8 | EAR99 | 8542.39.00.90 | |||||
|
REF5020AIDGKT
Texas Instruments
|
$1.7550 | Yes | Yes | Active | 2.048 V | 18 V | 2.7 V | 2.045 V | 2.05 V | 2.7 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.1 % | S-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MSOP | VSSOP-8 | 8 | EAR99 | 8542.39.00.90 | |||||
|
REF5025AIDGKT
Texas Instruments
|
$1.7823 | Yes | Yes | Active | 2.5 V | 18 V | 2.7 V | 2.4975 V | 2.5025 V | 10 mA | 3 V | 2.7 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.1 % | S-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MSOP | VSSOP-8 | 8 | EAR99 | 8542.39.00.90 | |||
|
REF5020AID
Texas Instruments
|
$1.8084 | Yes | Yes | Active | 2.048 V | 18 V | 2.7 V | 2.045 V | 2.05 V | 2.7 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | |||||
|
REF5025AID
Texas Instruments
|
$1.8139 | Yes | Yes | Active | 2.5 V | 18 V | 2.7 V | 2.4975 V | 2.5025 V | 10 mA | 3 V | 2.7 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | |||
|
REF5025AIDR
Texas Instruments
|
$1.8920 | Yes | Yes | Active | 2.5 V | 18 V | 2.7 V | 2.4975 V | 2.5025 V | 10 mA | 3 V | 2.7 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | |||
|
REF5020AIDR
Texas Instruments
|
$2.2350 | Yes | Yes | Active | 2.048 V | 18 V | 2.7 V | 2.045 V | 2.05 V | 2.7 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | |||||
|
REF5025AQDRQ1
Texas Instruments
|
$2.2398 | Yes | Yes | Active | 2.5 V | 18 V | 2.7 V | 2.4975 V | 2.5025 V | 3 V | 2.7 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 8 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 | |||
|
REF5025AIDGKR
Texas Instruments
|
$2.4437 | Yes | Yes | Active | 2.5 V | 18 V | 2.7 V | 2.4975 V | 2.5025 V | 10 mA | 3 V | 2.7 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.1 % | S-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MSOP | VSSOP-8 | 8 | EAR99 | 8542.39.00.90 | |||
|
REF5020AQDRQ1
Texas Instruments
|
$3.2036 | Yes | Yes | Active | 2.048 V | 18 V | 2.7 V | 2.0459 V | 2.05 V | 3 V | 2.7 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 8 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.90 |