Filter Your Search
1 - 10 of 12 results
|
REF6225IDGKR
Texas Instruments
|
$4.1625 | Yes | Yes | Active | 5.5 V | 3 V | 5 V | 3 V | 5.5 V | 1 | YES | ANALOG CIRCUIT | 1 | 3 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VSSOP-8 | EAR99 | 8542.39.00.90 | 2016-09-13 | ||||||||||
|
REF6250IDGKR
Texas Instruments
|
$4.1625 | Yes | Yes | Active | 5 V | 5.5 V | 5.3 V | 4.9975 V | 5.0025 V | 3 mA | 5.4 V | 5.3 V | 5.5 V | 1.15 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.05 % | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VSSOP-8 | EAR99 | 8542.39.00.90 | 2016-09-02 | |||
|
REF6241IDGKR
Texas Instruments
|
$4.1625 | Yes | Yes | Active | 4.096 V | 5.5 V | 4.35 V | 4.094 V | 4.098 V | 4 mA | 5 V | 4.346 V | 5.5 V | 1.1 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.05 % | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VSSOP-8 | EAR99 | 8542.39.00.90 | 2016-09-02 | |||
|
REF6245IDGKR
Texas Instruments
|
$4.1625 | Yes | Yes | Active | 4.5 V | 5.5 V | 4.75 V | 4.4977 V | 4.5023 V | 3.5 mA | 5 V | 4.75 V | 5.5 V | 1.15 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.05 % | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VSSOP-8 | EAR99 | 8542.39.00.90 | 2016-09-02 | |||
|
REF6230IDGKR
Texas Instruments
|
$4.1625 | Yes | Yes | Active | 3 V | 5.5 V | 3.25 V | 2.9985 V | 3.0015 V | 4 mA | 5 V | 3.25 V | 5.5 V | 1.1 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.05 % | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VSSOP-8 | EAR99 | 8542.39.00.90 | 2016-09-02 | |||
|
REF6250IDGKT
Texas Instruments
|
$4.3309 | Yes | Yes | Active | 5 V | 5.5 V | 5.3 V | 4.9975 V | 5.0025 V | 3 mA | 5.4 V | 5.3 V | 5.5 V | 1.15 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.05 % | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VSSOP-8 | EAR99 | 8542.39.00.90 | 2016-09-02 | |||
|
REF6225IDGKT
Texas Instruments
|
$4.3309 | Yes | Yes | Active | 5.5 V | 3 V | 5 V | 3 V | 5.5 V | 1 | YES | ANALOG CIRCUIT | 1 | 3 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VSSOP-8 | EAR99 | 8542.39.00.90 | 2016-09-13 | ||||||||||
|
REF6245IDGKT
Texas Instruments
|
$4.3309 | Yes | Yes | Active | 4.5 V | 5.5 V | 4.75 V | 4.4977 V | 4.5023 V | 3.5 mA | 5 V | 4.75 V | 5.5 V | 1.15 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.05 % | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VSSOP-8 | EAR99 | 8542.39.00.90 | 2016-09-02 | |||
|
REF6241IDGKT
Texas Instruments
|
$4.3309 | Yes | Yes | Active | 4.096 V | 5.5 V | 4.35 V | 4.094 V | 4.098 V | 4 mA | 5 V | 4.346 V | 5.5 V | 1.1 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.05 % | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VSSOP-8 | EAR99 | 8542.39.00.90 | 2016-09-02 | |||
|
REF6230IDGKT
Texas Instruments
|
$4.3309 | Yes | Yes | Active | 3 V | 5.5 V | 3.25 V | 2.9985 V | 3.0015 V | 4 mA | 5 V | 3.25 V | 5.5 V | 1.1 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.05 % | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | VSSOP-8 | EAR99 | 8542.39.00.90 | 2016-09-02 |