Filter Your Search
1 - 2 of 2 results
|
RER70F2R49MCSL
Vishay Dale
|
$31.0557 | No | No | Active | 2.49 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 8W | 25 °C | NO | 4.4632 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | ||
|
RER70F2R49MCSL
Vishay Intertechnologies
|
$64.9830 | No | Active | 2.49 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 8W | 25 °C | NO | 4.4632 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant |