Filter Your Search
1 - 10 of 24 results
|
ERF6-40-03.5-S-DV-A-K-FR
Samtec Inc
|
Check for Price | Active | 80 | 2 | 635 µm | 2 | 15 mΩ | 1.4 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 480VAC V | NO | 45 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.6 mm | 30u inch | SURFACE MOUNT | 0.098 inch | 0.142 inch | 1.186 inch | SAMTEC INC | unknown | |||||||||||||||||||||
|
50S2RF64TH
Pancon Corporation
|
Check for Price | Yes | Obsolete | TIN | BOARD CONNECTOR | NO | NO | e3 | NO | SOCKET | Tin (Sn) | NOT SPECIFIED | GENERAL PURPOSE | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
A-RF64ABR
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 64 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.11 | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | NO | LOCKING | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.409 inch | 0.594 inch | 3.7 inch | 0.102 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||||||||||||||
|
DINR-F64S8
On-Shore Technology Inc
|
Check for Price | Active | ON SHORE TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ERF6-40-03.5-L-DV-A-K-TR
Samtec Inc
|
Check for Price | Active | 80 | 2 | 635 µm | 2 | 15 mΩ | 1.4 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 480VAC V | NO | 45 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.6 mm | 10u inch | SURFACE MOUNT | 0.098 inch | 0.142 inch | 1.186 inch | SAMTEC INC | unknown | SAMTEC | ||||||||||||||||||||
|
ERF6-40-03.5-S-DV-A-K-TR
Samtec Inc
|
Check for Price | Active | 80 | 2 | 635 µm | 2 | 15 mΩ | 1.4 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 480VAC V | NO | 45 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.6 mm | 30u inch | SURFACE MOUNT | 0.098 inch | 0.142 inch | 1.186 inch | SAMTEC INC | unknown | |||||||||||||||||||||
|
RF64ABR
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 64 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | CLASS 3 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.417 inch | 0.702 inch | 3.701 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
DINR-F64P8
On-Shore Technology Inc
|
Check for Price | Active | ON SHORE TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
50S2RF64GH
Pancon Corporation
|
Check for Price | Yes | Obsolete | GOLD | BOARD CONNECTOR | NO | NO | e4 | NO | SOCKET | Gold (Au) | NOT SPECIFIED | GENERAL PURPOSE | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
A-R-F-64AC-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 64 | 2 | 2.54 mm | 2 | 40 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | QUALITY CLASS 3 | 1550VAC V | NO | .9452 N | 1000 GΩ | SHRD ENDS | .139 N | YES | e3 | UL,VDE | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.417 inch | 0.702 inch | 3.701 inch | 0.118 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 |