Filter Your Search
1 - 2 of 2 results
|
RF1181-000
TE Connectivity
|
$0.3477 | Yes | Transferred | PTC RESETTABLE FUSE | RESISTANCE MIN IS 0.09 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | DUAL ENDED | WRAPAROUND | 1.46 mm | 4.83 mm | 3.41 mm | TE CONNECTIVITY LTD | CHIP, 1812 | unknown | EAR99 | 8533.40.80.70 | SMT | |||||||
![]() |
RF1181-000
Littelfuse Inc
|
$0.5070 | Yes | Yes | Active | 90 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.46 mm | 4.83 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | LITTELFUSE |