Filter Your Search
1 - 2 of 2 results
![]() |
RF2001T4S
ROHM Semiconductor
|
$1.1105 | Yes | Yes | Not Recommended | 20 A | 1.6 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 430 V | 1 | HIGH RELIABILITY, LOW NOISE | FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e1 | TO-220AB | 150 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | |||||
|
RF2001T4SFH
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 20 A | 1.6 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 430 V | 1 | HIGH RELIABILITY, LOW NOISE | FAST RECOVERY | 100 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 |