Filter Your Search
1 - 4 of 4 results
|
RF3196SB
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 5 dBm | 2.5 | 849 MHz | NARROW BAND LOW POWER | 1 | 849 MHz | 824 MHz | 3.5 V | 150 mA | e4 | 85 °C | -20 °C | COMPONENT | PLASTIC/EPOXY | MODULE(UNSPEC) | Gold (Au) - with Nickel (Ni) barrier | RF MICRO DEVICES INC | ROHS COMPLIANT PACKAGE-9 | compliant | 5A991.G | 8517.70.00.00 | ||
|
RF3196
Qorvo
|
Check for Price | Active | 50 Ω | 5 dBm | 2.5 | 849 MHz | NARROW BAND LOW POWER | 849 MHz | 824 MHz | e4 | 85 °C | -20 °C | COMPONENT | GOLD (8) OVER NICKEL (180) | QORVO INC | compliant | 5A991.G | 8517.70.00.00 | ||||||||||
|
RF3196
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 5 dBm | 2.5 | 849 MHz | NARROW BAND LOW POWER | 1 | 849 MHz | 824 MHz | 3.5 V | 150 mA | e4 | 85 °C | -20 °C | COMPONENT | PLASTIC/EPOXY | MODULE(UNSPEC) | Gold (Au) - with Nickel (Ni) barrier | RF MICRO DEVICES INC | ROHS COMPLIANT PACKAGE-9 | compliant | 5A991.G | 8517.70.00.00 | ||
|
RF3196SB
Qorvo
|
Check for Price | Active | 50 Ω | 5 dBm | 2.5 | 849 MHz | NARROW BAND LOW POWER | 849 MHz | 824 MHz | e4 | 85 °C | -20 °C | COMPONENT | GOLD (8) OVER NICKEL (180) | QORVO INC | compliant | 5A991.G | 8517.70.00.00 |