Filter Your Search
1 - 7 of 7 results
|
RF5122
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 5 dBm | 10 | 24.5 dB | YES | 2.5 GHz | NARROW BAND LOW POWER | BIPOLAR | 1 | 2.5 GHz | 2.4 GHz | 3.3 V | 145 mA | e3 | 85 °C | -30 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.08SQ,25 | MATTE TIN | QORVO INC | 2.20 X 2.20 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, QFN-8 | compliant | 5A991.G | ||||||||||||||||||||||
|
RF5122TR7
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 5 dBm | 10 | 24.5 dB | YES | 2.5 GHz | NARROW BAND LOW POWER | BIPOLAR | 1 | 2.5 GHz | 2.4 GHz | 3.3 V | 145 mA | e3 | 85 °C | -30 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.08SQ,25 | Matte Tin (Sn) - annealed | QORVO INC | LCC8,.08SQ,25 | compliant | 5A991.G | 8542.33.00.01 | Qorvo | ||||||||||||||||||||
|
RF51220
TURCK Inc
|
Check for Price | Active | 90 °C | -40 °C | STRANDED | 9.14 mm | HANS TURCK GMBH & CO KG | unknown | UL | BARE COPPER | WIRE AND CABLE | 1.5 mm2 | NO | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 4 | 1 kV | 16 mΩ | NO | 65X34 | 16 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||
|
RF5122TR7
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 50 Ω | 5 dBm | 10 | 24.5 dB | YES | 2.5 GHz | NARROW BAND LOW POWER | BIPOLAR | 1 | 2.5 GHz | 2.4 GHz | 3.3 V | 145 mA | e3 | 85 °C | -30 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.08SQ,25 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | LCC8,.08SQ,25 | unknown | 5A991.G | 8542.33.00.01 | |||||||||||||||||||||
|
RF5122SR
Qorvo
|
Check for Price | Yes | Obsolete | YES | NARROW BAND LOW POWER | BIPOLAR | 1 | 3.3 V | 145 mA | e3 | 85 °C | -30 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.08SQ,25 | Matte Tin (Sn) - annealed | QORVO INC | LCC8,.08SQ,25 | compliant | 5A991.G | 8542.33.00.01 | Qorvo | ||||||||||||||||||||||||||||
|
RF5122
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 5 dBm | 10 | 24.5 dB | YES | 2.5 GHz | NARROW BAND LOW POWER | BIPOLAR | 1 | 2.5 GHz | 2.4 GHz | 3.3 V | 145 mA | e3 | 85 °C | -30 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.08SQ,25 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | 2.20 X 2.20 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, QFN-8 | unknown | 5A991.G | 8542.33.00.01 | ||||||||||||||||||||
|
RF5122SR
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | YES | NARROW BAND LOW POWER | BIPOLAR | 1 | 3.3 V | 145 mA | e3 | 85 °C | -30 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.08SQ,25 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | unknown | 5A991.G | 8542.33.00.01 |