Filter Your Search
1 - 6 of 6 results
|
RFN10T2D
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 5 A | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | ||||||||||||
|
RFN10T2DHZC9
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 10 A | 980 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY | SUPER FAST RECOVERY | 80 A | 1 | 200 V | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | unknown | EAR99 | |||||||||||
|
RFN10T2DNZC9
ROHM Semiconductor
|
Check for Price | Yes | Active | 5 A | 980 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | 2018-11-20 | |||||||||
|
RFN10T2DHZ
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 5 A | 980 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | 2018-02-01 | ||||||||||
|
RFN10T2DFH
ROHM Semiconductor
|
Check for Price | Yes | Active | 5 A | 980 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FN, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RFN10T2DNZ
ROHM Semiconductor
|
Check for Price | Yes | Active | 5 A | 980 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SUPER FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | TO-220AB | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | 2018-01-24 |