Filter Your Search
1 - 10 of 718 results
|
RG1-8254-BB201W
RCD Components Inc
|
Check for Price | Yes | Active | 8.25 MΩ | 0.1 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 34.29 mm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
RG1/827032%
TT Electronics Resistors
|
Check for Price | Obsolete | 270 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 200 V | 150 °C | -55 °C | Conformal Coated | 2 | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
RG1/8-27KGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 27 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 200 V | e0 | 150 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | |||||
|
RG1/8-27KGPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 27 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 200 V | e0 | 150 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | ||||
|
RG1/8-220RJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 200 V | e3 | 150 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | ||||
|
RG1/8-2874-FT351
RCD Components Inc
|
Check for Price | Active | 2.87 MΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | SEMI PRECISION | 25 °C | NO | 300 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED | |||||||||||||
|
RG1/8-2615-FB351Q
RCD Components Inc
|
Check for Price | No | No | Active | 26.1 MΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | SEMI PRECISION | 25 °C | NO | 300 V | e0 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | WIRE | RCD COMPONENTS INC | compliant | EAR99 | , | 8533.21.00.90 | ||||||||
|
RG1/8-2K2JI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.2 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 200 V | e3 | 150 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | |||||||||
|
RG1/8-2K4GPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2.4 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 200 V | e0 | 150 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | |||||
|
RG1/8-2745-FT351Q
RCD Components Inc
|
Check for Price | No | No | Active | 27.4 MΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | SEMI PRECISION | 25 °C | NO | 300 V | e0 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 |