Filter Your Search
1 - 1 of 1 results
|
RG0603P-2610-D-T10
Susumu Co Ltd
|
Check for Price | Yes | Active | 261 Ω | 0.5 % | 62.5 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 230 µm | 600 µm | 300 µm | SUSUMU CO LTD | CHIP | compliant |