Filter Your Search
1 - 10 of 35 results
|
RG1608N-1623-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 162 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RG1608N-1620-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 162 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RG1608N-162-P-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 1.6 kΩ | 0.02 % | 100 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||||
|
RG1608N-1620-B-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 162 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG | ULTRA PRECISION | 85 °C | RG | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | |||||
|
RG1608N-1621-D-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 1.62 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||||
|
RG1608N-1623-D-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 162 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RG1608N-1620-P-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 162 Ω | 0.02 % | 100 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | Susumu | |||||||||||||
|
RG1608N-1622-W-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 16.2 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG | ULTRA PRECISION | 85 °C | RG | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||
|
RG1608N-162-D-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 1.6 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RG1608N-1621-P-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 1.62 kΩ | 0.02 % | 100 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant |