Filter Your Search
1 - 7 of 7 results
|
RG1608P-4530-P-T1
Susumu Co Ltd
|
$0.3150 | Yes | Obsolete | 453 Ω | 0.02 % | 100 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | |||||||||||||
|
RG1608P-4530-W-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 453 Ω | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
RG1608P-4530-B-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 453 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG | ULTRA PRECISION | 85 °C | RG1608(V,N,P) | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | SMT, 0603 | 8533.21.00.30 | ||||
|
RG1608P-4530-C-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 453 Ω | 0.25 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG1608(V,N,P) | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | |||||||||||||
|
RG1608P-4530-W-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 453 Ω | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RG | ULTRA PRECISION | 85 °C | RG | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | unknown | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||
|
RG1608P-4530-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 453 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | SMT, 0603 | 8533.21.00.30 | ||||
|
RG1608P-4530-D-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 453 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 |