Parametric results for: RG1608V-1180-P-T1 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rg1608v1180pt1
Select parts from the table below to compare.
Compare
Compare
RG1608V-1180-P-T1
Susumu Co Ltd
Check for Price Yes Active 118 Ω 0.02 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR METAL FILM 85 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD compliant EAR99 8533.21.00.30