Filter Your Search
1 - 10 of 153 results
|
RG1-9654-BT201W
RCD Components Inc
|
Check for Price | Yes | Active | 9.65 MΩ | 0.1 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
RG1-9653-DT50
RCD Components Inc
|
Check for Price | Active | 965 kΩ | 0.5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-9653-AB201W
RCD Components Inc
|
Check for Price | Yes | Active | 965 kΩ | 0.05 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-9655-DT101
RCD Components Inc
|
Check for Price | Active | 96.5 MΩ | 0.5 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-9654-DB50
RCD Components Inc
|
Check for Price | Active | 9.65 MΩ | 0.5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-9653-DB201Q
RCD Components Inc
|
Check for Price | No | Active | 965 kΩ | 0.5 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-9653-DB101
RCD Components Inc
|
Check for Price | Active | 965 kΩ | 0.5 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-9653-CB351
RCD Components Inc
|
Check for Price | Active | 965 kΩ | 0.25 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
RG1-9655-DT351Q
RCD Components Inc
|
Check for Price | No | Active | 96.5 MΩ | 0.5 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-9655-AB351Q
RCD Components Inc
|
Check for Price | No | Active | 96.5 MΩ | 0.05 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 |