Filter Your Search
1 - 10 of 15 results
|
RG2006JN
onsemi
|
$0.4878 | Yes | Obsolete | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW NOISE | GENERAL PURPOSE | 180 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | SC-67, TO-220ML(LS), 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RG200DC
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | TTL | Not Qualified | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NAND GATE | DIP | DIP14,.3 | NO | 5 V | MILITARY | |||||||||||||||||||
|
RG2006JS-SB
onsemi
|
Check for Price | Active | 20 A | 1.6 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 180 A | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
RG2006LN
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 180 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO SEMICONDUCTOR CO LTD | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
RG2006LN
SANYO Electric Co Ltd
|
Check for Price | Transferred | 20 A | 1.6 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 180 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RG2006LN
onsemi
|
Check for Price | Obsolete | 20 A | 1.6 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 180 A | 1 | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
RG200B
EDI Diodes (Electronic Devices Inc)
|
Check for Price | Contact Manufacturer | 350 mA | 3.9 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | GENERAL PURPOSE | 20 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ELECTRONIC DEVICES INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
RG2006JN
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW NOISE | GENERAL PURPOSE | 180 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO SEMICONDUCTOR CO LTD | TO-220AB | SC-67, TO-220ML(LS), 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
RG200CK
Raytheon Semiconductor
|
Check for Price | No | Obsolete | YES | TTL | Not Qualified | R-XDFP-F14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | NAND GATE | DFP | FL14,.2 | NO | 5 V | MILITARY | ||||||||||||||||||||
|
RG2006JS-SB
SANYO Electric Co Ltd
|
Check for Price | Transferred | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW NOISE | GENERAL PURPOSE | 180 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 |