Filter Your Search
1 - 1 of 1 results
|
RG2012N-2320-C-T5
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 232 Ω | 0.25 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | Tape, Embossed | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant |