Filter Your Search
1 - 1 of 1 results
|
RG2012N-304-W-T1
Susumu Co Ltd
|
$0.4623 | Yes | Yes | Obsolete | 300 kΩ | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RG | ULTRA PRECISION | 85 °C | RG2012(NP TC,WC TOL) | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | Susumu |