Parametric results for: RG2012P-393-C-T5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rg2012p393ct5
Select parts from the table below to compare.
Compare
Compare
RG2012P-393-C-T5
Susumu Co Ltd
Check for Price Yes Obsolete 39 kΩ 0.25 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 Tape, Embossed Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD compliant