Filter Your Search
1 - 1 of 1 results
|
RG3216P-3900-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 390 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |