Parametric results for: RG3216V-9100-C-T5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rg3216v9100ct5
Select parts from the table below to compare.
Compare
Compare
RG3216V-9100-C-T5
Susumu Co Ltd
Check for Price Yes Obsolete 910 Ω 0.25 % 250 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 85 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 400 µm 3.2 mm 1.6 mm SUSUMU CO LTD compliant EAR99