Filter Your Search
1 - 1 of 1 results
|
RGC1/16C8872FTP
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 88.7 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KAMAYA ELECTRIC CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |