Filter Your Search
1 - 1 of 1 results
|
RGC1/8C13R3FBA
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 13.3 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |