Filter Your Search
1 - 1 of 1 results
|
RGC1/8C2550FTP
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 255 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |