Filter Your Search
1 - 4 of 4 results
|
RH503R010FS03
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 3.01 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | ||||
|
ERH503R010FC02
Vishay Intertechnologies
|
Check for Price | No | Active | 3.01 Ω | 1 % | 30 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||
|
RH503R010FS03
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.01 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
ERH503R010FC02
Vishay Dale
|
Check for Price | No | Active | 3.01 Ω | 1 % | 30 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.29.00.00 |