Filter Your Search
1 - 2 of 2 results
|
RH01024K50JE02
Vishay Dale
|
Check for Price | Yes | Yes | Active | 24.5 kΩ | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 553.3986 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RH01024K50JE02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.5 kΩ | 5 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 553.3986 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 7.92 mm | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant |