Filter Your Search
1 - 1 of 1 results
|
RH1001R000FE01
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 40W | 25 °C | NO | 10 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 44.45 mm | 88.9 mm | 71.42 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | Vishay |